474127-E | |
---|---|
DigiKey Part Number | 2684-474127-ETR-ND - Tape & Reel (TR) 2684-474127-ECT-ND - Cut Tape (CT) 2684-474127-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474127-E |
Description | MIBR M 04POS VERT P SMT KS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.207" (5.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.41400 | ¥134.14 |
25 | ¥12.84280 | ¥321.07 |
50 | ¥12.55900 | ¥627.95 |
100 | ¥11.98750 | ¥1,198.75 |
250 | ¥10.84608 | ¥2,711.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥9.98971 | ¥6,493.31 |
1,300 | ¥8.56265 | ¥11,131.44 |
1,950 | ¥8.27725 | ¥16,140.64 |
3,250 | ¥7.99182 | ¥25,973.41 |
6,500 | ¥7.59222 | ¥49,349.43 |