504255-E | |
---|---|
DigiKey Part Number | 2684-504255-ETR-ND - Tape & Reel (TR) 2684-504255-ECT-ND - Cut Tape (CT) 2684-504255-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 504255-E |
Description | MICBR M 4POS RA SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.138" (3.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.25500 | ¥162.55 |
25 | ¥15.56200 | ¥389.05 |
50 | ¥15.21560 | ¥760.78 |
100 | ¥14.52430 | ¥1,452.43 |
250 | ¥13.14112 | ¥3,285.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥11.75784 | ¥10,582.06 |
1,800 | ¥10.02874 | ¥18,051.73 |
2,700 | ¥9.68290 | ¥26,143.83 |
6,300 | ¥9.19876 | ¥57,952.19 |
9,000 | ¥8.99127 | ¥80,921.43 |