SN74AC86PWR | |
---|---|
DigiKey Part Number | 296-4346-2-ND - Tape & Reel (TR) 296-4346-1-ND - Cut Tape (CT) 296-4346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC86PWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC86PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.08900 | ¥40.89 |
25 | ¥3.81520 | ¥95.38 |
100 | ¥3.05360 | ¥305.36 |
250 | ¥2.83532 | ¥708.83 |
500 | ¥2.39904 | ¥1,199.52 |
1,000 | ¥1.85378 | ¥1,853.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.69021 | ¥3,380.42 |
6,000 | ¥1.58116 | ¥9,486.96 |
10,000 | ¥1.47211 | ¥14,721.10 |
50,000 | ¥1.36306 | ¥68,153.00 |