SN74AC245DWR | |
---|---|
DigiKey Part Number | 296-1058-2-ND - Tape & Reel (TR) 296-1058-1-ND - Cut Tape (CT) 296-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC245DWR |
Description | IC TXRX NON-INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC245DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.74100 | ¥67.41 |
25 | ¥6.39640 | ¥159.91 |
100 | ¥5.25290 | ¥525.29 |
250 | ¥4.91032 | ¥1,227.58 |
500 | ¥4.33954 | ¥2,169.77 |
1,000 | ¥3.42591 | ¥3,425.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.19752 | ¥6,395.04 |
6,000 | ¥3.03764 | ¥18,225.84 |
10,000 | ¥2.92344 | ¥29,234.40 |