TPIC6273DW | |
---|---|
DigiKey Part Number | 296-9002-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6273DW |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Standard 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6273DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 625ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥29.84300 | ¥298.43 |
25 | ¥28.20880 | ¥705.22 |
100 | ¥24.44800 | ¥2,444.80 |
250 | ¥23.19400 | ¥5,798.50 |
500 | ¥20.81202 | ¥10,406.01 |
1,000 | ¥17.55232 | ¥17,552.32 |
2,500 | ¥16.67467 | ¥41,686.67 |
5,000 | ¥16.04782 | ¥80,239.10 |