MX29LV040CTI-70G | |
---|---|
DigiKey Part Number | 1092-1091-ND |
Manufacturer | |
Manufacturer Product Number | MX29LV040CTI-70G |
Description | IC FLASH 4MBIT PARALLEL 32TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit Parallel 70 ns 32-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MX29LV040CTI-70G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.21700 | ¥232.17 |
25 | ¥22.86280 | ¥571.57 |
40 | ¥22.80275 | ¥912.11 |
156 | ¥20.37455 | ¥3,178.43 |
312 | ¥19.70510 | ¥6,147.99 |
468 | ¥19.63318 | ¥9,188.33 |
1,092 | ¥18.28215 | ¥19,964.11 |