Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (11.43x14.05) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.73000 | ¥207.30 |
25 | ¥20.41280 | ¥510.32 |
40 | ¥20.35825 | ¥814.33 |
128 | ¥18.19180 | ¥2,328.55 |
256 | ¥17.59367 | ¥4,503.98 |
512 | ¥17.52969 | ¥8,975.20 |
1,024 | ¥16.32332 | ¥16,715.08 |
4,992 | ¥14.77535 | ¥73,758.55 |