SN74HC373DWR | |
---|---|
DigiKey Part Number | 296-1200-2-ND - Tape & Reel (TR) 296-1200-1-ND - Cut Tape (CT) 296-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC373DWR |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC373DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 15ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.44600 | ¥44.46 |
25 | ¥4.14840 | ¥103.71 |
100 | ¥3.31800 | ¥331.80 |
250 | ¥3.08084 | ¥770.21 |
500 | ¥2.60682 | ¥1,303.41 |
1,000 | ¥2.01436 | ¥2,014.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.83661 | ¥3,673.22 |
6,000 | ¥1.71811 | ¥10,308.66 |
10,000 | ¥1.59961 | ¥15,996.10 |
50,000 | ¥1.48112 | ¥74,056.00 |