SN74ABT244ADW | |
---|---|
DigiKey Part Number | 296-1038-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT244ADW |
Description | IC BUFF NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT244ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.13200 | ¥111.32 |
25 | ¥10.56440 | ¥264.11 |
100 | ¥8.67780 | ¥867.78 |
250 | ¥8.11160 | ¥2,027.90 |
500 | ¥7.16830 | ¥3,584.15 |
1,000 | ¥5.65918 | ¥5,659.18 |
2,500 | ¥5.28192 | ¥13,204.80 |
5,000 | ¥5.01785 | ¥25,089.25 |