CDC208DW | |
---|---|
DigiKey Part Number | 296-6678-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC208DW |
Description | IC CLK BUFFER 1:4 60MHZ 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 60 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC208DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | TTL | |
Output | CMOS | |
Frequency - Max | 60 MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.00000 | ¥118.00 |
10 | ¥108.40800 | ¥1,084.08 |
25 | ¥103.91560 | ¥2,597.89 |
100 | ¥91.55900 | ¥9,155.90 |
250 | ¥87.06536 | ¥21,766.34 |
500 | ¥81.44812 | ¥40,724.06 |
1,000 | ¥74.70759 | ¥74,707.59 |