CY14B256LA-ZS25XI | |
---|---|
DigiKey Part Number | CY14B256LA-ZS25XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B256LA-ZS25XI |
Description | IC NVSRAM 256KBIT PAR 44TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 25 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY14B256LA-ZS25XI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.75000 | ¥143.75 |
10 | ¥133.10600 | ¥1,331.06 |
25 | ¥131.29760 | ¥3,282.44 |
40 | ¥129.64725 | ¥5,185.89 |
135 | ¥113.61822 | ¥15,338.46 |
270 | ¥108.74648 | ¥29,361.55 |
540 | ¥108.03935 | ¥58,341.25 |