SN74ABT16374ADL | |
---|---|
DigiKey Part Number | 296-1030-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16374ADL |
Description | IC FF D-TYPE DUAL 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16374ADL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 mA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥15.58300 | ¥155.83 |
25 | ¥14.70360 | ¥367.59 |
100 | ¥12.52740 | ¥1,252.74 |
250 | ¥11.76296 | ¥2,940.74 |
500 | ¥10.29276 | ¥5,146.38 |
1,000 | ¥8.52825 | ¥8,528.25 |
2,500 | ¥7.94010 | ¥19,850.25 |
5,000 | ¥7.64603 | ¥38,230.15 |