SN74LVTH245ADW | |
---|---|
DigiKey Part Number | 296-8711-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH245ADW |
Description | IC TXRX NON-INVERT 3.6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH245ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.16900 | ¥81.69 |
25 | ¥7.75320 | ¥193.83 |
100 | ¥6.37000 | ¥637.00 |
250 | ¥5.95440 | ¥1,488.60 |
500 | ¥5.26200 | ¥2,631.00 |
1,000 | ¥4.15424 | ¥4,154.24 |
2,500 | ¥3.87729 | ¥9,693.23 |
5,000 | ¥3.68343 | ¥18,417.15 |