SN65LVDS179D | |
---|---|
DigiKey Part Number | 296-1424-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS179D |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS179D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.32000 | ¥41.32 |
10 | ¥37.06500 | ¥370.65 |
75 | ¥35.04427 | ¥2,628.32 |
150 | ¥30.37200 | ¥4,555.80 |
300 | ¥28.81460 | ¥8,644.38 |
525 | ¥25.85520 | ¥13,573.98 |
1,050 | ¥21.80562 | ¥22,895.90 |
2,550 | ¥20.71530 | ¥52,824.01 |