SN65LVDM179D | |
---|---|
DigiKey Part Number | 296-1419-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM179D |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM179D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.69000 | ¥26.69 |
10 | ¥23.97300 | ¥239.73 |
75 | ¥22.66653 | ¥1,699.99 |
150 | ¥19.64407 | ¥2,946.61 |
300 | ¥18.63667 | ¥5,591.00 |
525 | ¥17.73564 | ¥9,311.21 |