MAX15006BATT+T | |
---|---|
DigiKey Part Number | MAX15006BATT+TTR-ND - Tape & Reel (TR) MAX15006BATT+TCT-ND - Cut Tape (CT) MAX15006BATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15006BATT+T |
Description | IC REG LINEAR 5V 50MA 6TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15006BATT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.525V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 66dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |
10 | ¥28.04600 | ¥280.46 |
25 | ¥24.39520 | ¥609.88 |
100 | ¥20.30520 | ¥2,030.52 |
250 | ¥18.31844 | ¥4,579.61 |
500 | ¥17.10682 | ¥8,553.41 |
1,000 | ¥16.10045 | ¥16,100.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.02726 | ¥37,568.15 |
5,000 | ¥14.45207 | ¥72,260.35 |