MAX15006AASA+T | |
---|---|
DigiKey Part Number | MAX15006AASA+TR-ND - Tape & Reel (TR) MAX15006AASA+CT-ND - Cut Tape (CT) MAX15006AASA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15006AASA+T |
Description | IC REG LINEAR 3.3V 50MA 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15006AASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 66dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.94800 | ¥159.48 |
25 | ¥15.07440 | ¥376.86 |
100 | ¥13.06470 | ¥1,306.47 |
250 | ¥12.39476 | ¥3,098.69 |
500 | ¥11.79544 | ¥5,897.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.79544 | ¥29,488.60 |