SN74AUP1G32DBVR | |
---|---|
DigiKey Part Number | 296-19079-2-ND - Tape & Reel (TR) 296-19079-1-ND - Cut Tape (CT) 296-19079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G32DBVR |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G32DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.52500 | ¥25.25 |
25 | ¥2.31240 | ¥57.81 |
100 | ¥1.72150 | ¥172.15 |
250 | ¥1.56016 | ¥390.04 |
500 | ¥1.29116 | ¥645.58 |
1,000 | ¥0.96846 | ¥968.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88773 | ¥2,663.19 |
6,000 | ¥0.83393 | ¥5,003.58 |
15,000 | ¥0.78012 | ¥11,701.80 |
30,000 | ¥0.71556 | ¥21,466.80 |
75,000 | ¥0.68866 | ¥51,649.50 |