SN65LVDS9637D | |
---|---|
DigiKey Part Number | 296-1432-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9637D |
Description | IC RECEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9637D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥22.72300 | ¥227.23 |
75 | ¥21.48213 | ¥1,611.16 |
150 | ¥18.61740 | ¥2,792.61 |
300 | ¥17.66277 | ¥5,298.83 |
525 | ¥15.84880 | ¥8,320.62 |
1,050 | ¥13.36647 | ¥14,034.79 |
2,550 | ¥12.69811 | ¥32,380.18 |
5,025 | ¥12.22075 | ¥61,409.27 |