UA9638CD | |
---|---|
DigiKey Part Number | 296-27141-5-ND |
Manufacturer | |
Manufacturer Product Number | UA9638CD |
Description | IC DRIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA9638CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥12.71700 | ¥127.17 |
25 | ¥10.85400 | ¥271.35 |
100 | ¥8.75420 | ¥875.42 |
250 | ¥7.73064 | ¥1,932.66 |
500 | ¥7.10500 | ¥3,552.50 |
1,000 | ¥6.58458 | ¥6,584.58 |