PTH08T240WAZT | |
---|---|
DigiKey Part Number | 296-26312-2-ND - Tape & Reel (TR) 296-26312-1-ND - Cut Tape (CT) 296-26312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH08T240WAZT |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 10A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T240WAZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.87" L x 0.62" W x 0.36" H (22.1mm x 15.8mm x 9.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.95000 | ¥196.95 |
5 | ¥195.39400 | ¥976.97 |
10 | ¥193.88300 | ¥1,938.83 |
25 | ¥190.85480 | ¥4,771.37 |
50 | ¥181.76680 | ¥9,088.34 |
100 | ¥166.61960 | ¥16,661.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥163.59020 | ¥40,897.55 |
500 | ¥161.16650 | ¥80,583.25 |