218-40CTE3 | |
---|---|
DigiKey Part Number | 218-40CTE3-ND |
Manufacturer | |
Manufacturer Product Number | 218-40CTE3 |
Description | HEATSINK ALUM BLACK SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SMD Copper 2.0W @ 62°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 218-40CTE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | SMD | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.320" (8.13mm) | |
Width | 0.900" (22.86mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 62°C | |
Thermal Resistance @ Forced Air Flow | 21.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 31.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.78277 | ¥23,913.85 |