LTM4612EV#PBF | |
---|---|
DigiKey Part Number | LTM4612EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4612EV#PBF |
Description | DC DC CONVERTER 3.3-15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 15V 5A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4612EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 133-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 133-LGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.62000 | ¥326.62 |
5 | ¥324.11800 | ¥1,620.59 |
10 | ¥321.61000 | ¥3,216.10 |
25 | ¥316.58200 | ¥7,914.55 |
40 | ¥301.50625 | ¥12,060.25 |
119 | ¥276.38025 | ¥32,889.25 |
238 | ¥271.35492 | ¥64,582.47 |