DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
511 In Stock | 1 : ¥196.95000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 10A | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 11-DIP Module | 0.87" L x 0.62" W x 0.34" H (22.1mm x 15.7mm x 8.6mm) | |||
250 In Stock | 1 : ¥196.95000 Cut Tape (CT) 250 : ¥163.59020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 10A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 11-SMD Module | 0.87" L x 0.62" W x 0.36" H (22.1mm x 15.8mm x 9.1mm) | |||
161 In Stock | 1 : ¥196.95000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 10A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 11-SMD Module | 0.87" L x 0.62" W x 0.36" H (22.1mm x 15.8mm x 9.1mm) | |||
508 In Stock | 1 : ¥196.95000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 10A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 11-SMD Module | 0.87" L x 0.62" W x 0.36" H (22.1mm x 15.8mm x 9.1mm) | |||
39 In Stock | 1 : ¥196.95000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 10A | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 11-DIP Module | 0.87" L x 0.62" W x 0.34" H (22.1mm x 15.7mm x 8.6mm) | |||
0 In Stock Check Lead Time | 1 : ¥196.95000 Cut Tape (CT) 250 : ¥163.59020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 10A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 11-SMD Module | 0.87" L x 0.62" W x 0.36" H (22.1mm x 15.8mm x 9.1mm) |