PCM1804DBR | |
---|---|
DigiKey Part Number | 296-26306-2-ND - Tape & Reel (TR) 296-26306-1-ND - Cut Tape (CT) 296-26306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1804DBR |
Description | IC ADC/AUDIO 24BIT 192K 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1804DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.35000 | ¥51.35 |
10 | ¥46.40800 | ¥464.08 |
25 | ¥44.25040 | ¥1,106.26 |
100 | ¥38.42290 | ¥3,842.29 |
250 | ¥36.69568 | ¥9,173.92 |
500 | ¥33.45790 | ¥16,728.95 |
1,000 | ¥29.14081 | ¥29,140.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.69740 | ¥43,394.80 |