OPA316IDCKR | |
---|---|
DigiKey Part Number | 296-40460-2-ND - Tape & Reel (TR) 296-40460-1-ND - Cut Tape (CT) 296-40460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA316IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA316IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.17200 | ¥101.72 |
25 | ¥9.65800 | ¥241.45 |
100 | ¥7.93400 | ¥793.40 |
250 | ¥7.41640 | ¥1,854.10 |
500 | ¥6.55388 | ¥3,276.94 |
1,000 | ¥5.17415 | ¥5,174.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.82920 | ¥14,487.60 |
6,000 | ¥4.58775 | ¥27,526.50 |
15,000 | ¥4.41527 | ¥66,229.05 |