TPS22960RSET | |
---|---|
DigiKey Part Number | 296-TPS22960RSETTR-ND - Tape & Reel (TR) 296-TPS22960RSETCT-ND - Cut Tape (CT) 296-TPS22960RSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22960RSET |
Description | IC PWR SWITCH P-CHAN 1:1 8UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22960RSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.62V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 342mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.41500 | ¥84.15 |
25 | ¥7.98640 | ¥199.66 |
100 | ¥6.56050 | ¥656.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.31112 | ¥1,077.78 |
500 | ¥3.80984 | ¥1,904.92 |
1,250 | ¥3.53022 | ¥4,412.77 |