TPS60150DRVR | |
---|---|
DigiKey Part Number | 296-24054-2-ND - Tape & Reel (TR) 296-24054-1-ND - Cut Tape (CT) 296-24054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60150DRVR |
Description | IC REG CHRG PUMP 5V 140MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 140mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS60150DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.62000 | ¥86.20 |
25 | ¥8.13360 | ¥203.34 |
100 | ¥6.92900 | ¥692.90 |
250 | ¥6.50620 | ¥1,626.55 |
500 | ¥5.72752 | ¥2,863.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.72744 | ¥17,182.32 |