SMBD001030 | |
---|---|
DigiKey Part Number | 1655-SMBD001030TR-ND - Tape & Reel (TR) 1655-SMBD001030CT-ND - Cut Tape (CT) 1655-SMBD001030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBD001030 |
Description | DIODE SCHOTTKY 30V 10MA SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 10mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 10mA | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 25 V | |
Capacitance @ Vr, F | 2pF @ 15V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.89500 | ¥8.95 |
100 | ¥0.43840 | ¥43.84 |
500 | ¥0.36582 | ¥182.91 |
1,000 | ¥0.25418 | ¥254.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22027 | ¥660.81 |
6,000 | ¥0.20433 | ¥1,225.98 |
9,000 | ¥0.17549 | ¥1,579.41 |