TUSB4020BIPHPQ1 | |
---|---|
DigiKey Part Number | TUSB4020BIPHPQ1-ND |
Manufacturer | |
Manufacturer Product Number | TUSB4020BIPHPQ1 |
Description | IC USB 2.0 2PORT HUB IND 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB4020BIPHPQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.59000 | ¥60.59 |
10 | ¥54.71000 | ¥547.10 |
25 | ¥52.16840 | ¥1,304.21 |
80 | ¥45.29763 | ¥3,623.81 |
250 | ¥43.26140 | ¥10,815.35 |
500 | ¥39.44418 | ¥19,722.09 |
1,000 | ¥34.35458 | ¥34,354.58 |