TUSB4020BIPHPR | |
---|---|
DigiKey Part Number | 296-47307-2-ND - Tape & Reel (TR) 296-47307-1-ND - Cut Tape (CT) 296-47307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB4020BIPHPR |
Description | IC USB 2.0 2PORT HUB IND 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB4020BIPHPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.49000 | ¥41.49 |
10 | ¥37.23500 | ¥372.35 |
25 | ¥35.19840 | ¥879.96 |
100 | ¥30.50580 | ¥3,050.58 |
250 | ¥28.94156 | ¥7,235.39 |
500 | ¥25.96918 | ¥12,984.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.90177 | ¥21,901.77 |
2,000 | ¥20.80669 | ¥41,613.38 |