TUSB2046IBVFR | |
---|---|
DigiKey Part Number | 296-48218-2-ND - Tape & Reel (TR) 296-48218-1-ND - Cut Tape (CT) 296-48218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2046IBVFR |
Description | IC USB HUB CONTROLLER 32LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 1.1 USB Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2046IBVFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 1.1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.26000 | ¥30.26 |
10 | ¥27.16100 | ¥271.61 |
25 | ¥25.67720 | ¥641.93 |
100 | ¥22.25280 | ¥2,225.28 |
250 | ¥21.11160 | ¥5,277.90 |
500 | ¥18.94344 | ¥9,471.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.97634 | ¥15,976.34 |
2,000 | ¥15.17756 | ¥30,355.12 |
5,000 | ¥14.60698 | ¥73,034.90 |