USBDF01W5 | |
---|---|
DigiKey Part Number | 497-3086-2-ND - Tape & Reel (TR) 497-3086-1-ND - Cut Tape (CT) 497-3086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBDF01W5 |
Description | FILTER RC(PI) 33 OHM/47PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 33Ohms, C = 47pF 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | USBDF01W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | -25dB @ 900MHz | |
Resistance - Channel (Ohms) | 33 | |
Values | R = 33Ohms, C = 47pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | USB | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.043" (1.09mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.48200 | ¥24.82 |
25 | ¥2.40760 | ¥60.19 |
50 | ¥2.32600 | ¥116.30 |
100 | ¥2.20520 | ¥220.52 |
250 | ¥1.84444 | ¥461.11 |
500 | ¥1.43144 | ¥715.72 |
1,000 | ¥1.36334 | ¥1,363.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28312 | ¥3,849.36 |
6,000 | ¥1.20294 | ¥7,217.64 |
15,000 | ¥1.12273 | ¥16,840.95 |
30,000 | ¥1.06660 | ¥31,998.00 |