TUSB4041IPAP | |
---|---|
DigiKey Part Number | 296-46550-5-ND |
Manufacturer | |
Manufacturer Product Number | TUSB4041IPAP |
Description | IC USB 2.0 4PORT HUB 64HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB4041IPAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.42000 | ¥59.42 |
10 | ¥53.66800 | ¥536.68 |
25 | ¥51.16720 | ¥1,279.18 |
160 | ¥44.42894 | ¥7,108.63 |
320 | ¥42.43222 | ¥13,578.31 |
640 | ¥38.68823 | ¥24,760.47 |
1,120 | ¥33.69624 | ¥37,739.79 |
2,560 | ¥32.44821 | ¥83,067.42 |