LMH6551MM/NOPB

DigiKey Part Number
LMH6551MM/NOPBTR-ND - Tape & Reel (TR)
LMH6551MM/NOPBCT-ND - Cut Tape (CT)
LMH6551MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6551MM/NOPB
Description
IC OPAMP VFB 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6551MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
2400V/µs
-3db Bandwidth
370 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
500 µV
Current - Supply
12.5mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.16000¥50.16
10¥45.07200¥450.72
25¥42.61200¥1,065.30
100¥36.93020¥3,693.02
250¥35.03648¥8,759.12
500¥31.43830¥15,719.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥26.51422¥26,514.22
2,000¥25.18846¥50,376.92
Manufacturers Standard Package