LM339AM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 14,093
Unit Price: ¥11.74000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.34950
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥3.32821
Datasheet

Similar


Diodes Incorporated
In Stock: 3,949
Unit Price: ¥8.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.82453
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,095
Unit Price: ¥8.16000
Datasheet

Similar


STMicroelectronics
In Stock: 13,536
Unit Price: ¥17.60000
Datasheet

Similar


STMicroelectronics
In Stock: 13,188
Unit Price: ¥14.20000
Datasheet

Similar


STMicroelectronics
In Stock: 12,471
Unit Price: ¥6.29000
Datasheet

Similar


onsemi
In Stock: 25,638
Unit Price: ¥3.57000
Datasheet

Similar


STMicroelectronics
In Stock: 45,777
Unit Price: ¥6.12000
Datasheet

Similar


onsemi
In Stock: 31,787
Unit Price: ¥4.25000
Datasheet

Similar


STMicroelectronics
In Stock: 11,186
Unit Price: ¥4.25000
Datasheet

Similar


STMicroelectronics
In Stock: 2,275
Unit Price: ¥12.92000
Datasheet

LM339AM

DigiKey Part Number
296-37726-5-ND
Manufacturer
Manufacturer Product Number
LM339AM
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM339AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
General Purpose
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number