INA126UA/2K5 | |
---|---|
DigiKey Part Number | 296-31643-2-ND - Tape & Reel (TR) 296-31643-1-ND - Cut Tape (CT) 296-31643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA126UA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA126UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 175µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |
10 | ¥23.39000 | ¥233.90 |
25 | ¥22.10720 | ¥552.68 |
100 | ¥19.16090 | ¥1,916.09 |
250 | ¥18.17784 | ¥4,544.46 |
500 | ¥16.31108 | ¥8,155.54 |
1,000 | ¥13.75627 | ¥13,756.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.06846 | ¥32,671.15 |
5,000 | ¥12.57716 | ¥62,885.80 |