DP83849IVSX/NOPB | |
---|---|
DigiKey Part Number | 296-46291-2-ND - Tape & Reel (TR) 296-46291-1-ND - Cut Tape (CT) 296-46291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83849IVSX/NOPB |
Description | IC TRANSCEIVER 2/2 80TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Ethernet 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DP83849IVSX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.85000 | ¥81.85 |
10 | ¥73.94600 | ¥739.46 |
25 | ¥70.50920 | ¥1,762.73 |
100 | ¥61.22300 | ¥6,122.30 |
250 | ¥58.47120 | ¥14,617.80 |
500 | ¥53.31200 | ¥26,656.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.43301 | ¥46,433.01 |