LM3414HVMR/NOPB | |
---|---|
DigiKey Part Number | LM3414HVMR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3414HVMR/NOPB |
Description | IC LED DRV RGLTR PWM 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM3414HVMR/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥18.06500 | ¥180.65 |
95 | ¥14.52095 | ¥1,379.49 |
285 | ¥13.63505 | ¥3,885.99 |
570 | ¥11.93063 | ¥6,800.46 |
1,045 | ¥9.88533 | ¥10,330.17 |
2,565 | ¥9.20359 | ¥23,607.21 |
5,035 | ¥8.86271 | ¥44,623.74 |