1378 | |
---|---|
DigiKey Part Number | 1528-1537-ND |
Manufacturer | |
Manufacturer Product Number | 1378 |
Description | IC LED DRVR LINEAR 18.5MA MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 18.5mA Module |
Datasheet | Datasheet |
EDA/CAD Models | 1378 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | 10 per Pkg | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 12V | |
Current - Output / Channel | 18.5mA | |
Frequency | 400kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -25°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |