DP83849IDVS/NOPB | |
---|---|
DigiKey Part Number | DP83849IDVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83849IDVS/NOPB |
Description | IC TRANSCEIVER 2/2 80TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Ethernet 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DP83849IDVS/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.70000 | ¥94.70 |
10 | ¥85.54800 | ¥855.48 |
25 | ¥81.56760 | ¥2,039.19 |
119 | ¥70.82370 | ¥8,428.02 |
238 | ¥67.64076 | ¥16,098.50 |
476 | ¥61.67223 | ¥29,355.98 |
952 | ¥53.71456 | ¥51,136.26 |