LM61480RPHR | |
---|---|
DigiKey Part Number | 296-LM61480RPHRTR-ND - Tape & Reel (TR) 296-LM61480RPHRCT-ND - Cut Tape (CT) 296-LM61480RPHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61480RPHR |
Description | IC REG BUCK ADJ 8A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 8A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 400kHz, 2.2MHz, 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN-HR (4.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥37.71600 | ¥377.16 |
25 | ¥35.65360 | ¥891.34 |
100 | ¥30.89920 | ¥3,089.92 |
250 | ¥29.31492 | ¥7,328.73 |
500 | ¥26.30404 | ¥13,152.02 |
1,000 | ¥22.18412 | ¥22,184.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.96110 | ¥59,883.30 |