AM2434BSDFHIALXR | |
---|---|
DigiKey Part Number | 296-AM2434BSDFHIALXRTR-ND - Tape & Reel (TR) 296-AM2434BSDFHIALXRCT-ND - Cut Tape (CT) 296-AM2434BSDFHIALXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2434BSDFHIALXR |
Description | QUAD-CORE ARM CORTEX-R5F-BASED M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit 5-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 293-FC/CSP (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F, ARM® Cortex®-R5F | |
Core Size | 32-Bit 5-Core | |
Speed | 400MHz, 800MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 148 | |
Program Memory Size | ||
Program Memory Type | Tightly Coupled Memory (TCM) | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 293-FC/CSP (11x11) | |
Package / Case | 293-VFBGA, FCCSPBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.10000 | ¥178.10 |
10 | ¥163.70800 | ¥1,637.08 |
25 | ¥156.92240 | ¥3,923.06 |
100 | ¥138.26210 | ¥13,826.21 |
250 | ¥131.47608 | ¥32,869.02 |
500 | ¥122.99390 | ¥61,496.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥112.81505 | ¥112,815.05 |