MMPF0100NPAEP | |
---|---|
DigiKey Part Number | 568-13163-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0100NPAEP |
Description | IC REG CONV I.MX6 12OUT 56HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 12 Output 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.10000 | ¥81.10 |
10 | ¥73.28900 | ¥732.89 |
25 | ¥69.88000 | ¥1,747.00 |
80 | ¥60.67525 | ¥4,854.02 |
260 | ¥57.94854 | ¥15,066.62 |
520 | ¥52.83538 | ¥27,474.40 |
1,040 | ¥46.01790 | ¥47,858.62 |