74LV1T126GXH | |
---|---|
DigiKey Part Number | 1727-7777-2-ND - Tape & Reel (TR) 1727-7777-1-ND - Cut Tape (CT) 1727-7777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T126GXH |
Description | IC BUF NON-INVERT 5.5V 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T126GXH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.78000 | ¥27.80 |
25 | ¥2.54680 | ¥63.67 |
100 | ¥1.89410 | ¥189.41 |
250 | ¥1.71692 | ¥429.23 |
500 | ¥1.42090 | ¥710.45 |
1,000 | ¥1.06563 | ¥1,065.63 |
2,500 | ¥0.97682 | ¥2,442.05 |
5,000 | ¥0.91762 | ¥4,588.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.85842 | ¥8,584.20 |
30,000 | ¥0.78738 | ¥23,621.40 |
50,000 | ¥0.75778 | ¥37,889.00 |
100,000 | ¥0.75512 | ¥75,512.00 |