NCP114AMX180TBG | |
---|---|
DigiKey Part Number | NCP114AMX180TBGOSTR-ND - Tape & Reel (TR) NCP114AMX180TBGOSCT-ND - Cut Tape (CT) NCP114AMX180TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX180TBG |
Description | IC REG LINEAR 1.8V 300MA 4UDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.53000 | ¥63.25 |
100 | ¥1.44610 | ¥144.61 |
250 | ¥1.35544 | ¥338.86 |
500 | ¥1.08442 | ¥542.21 |
1,000 | ¥0.83142 | ¥831.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69819 | ¥2,094.57 |
6,000 | ¥0.62837 | ¥3,770.22 |
15,000 | ¥0.55854 | ¥8,378.10 |
30,000 | ¥0.52363 | ¥15,708.90 |
75,000 | ¥0.45382 | ¥34,036.50 |
150,000 | ¥0.44683 | ¥67,024.50 |