NCP139AFCTC05ADJT2G | |
---|---|
DigiKey Part Number | 488-NCP139AFCTC05ADJT2GTR-ND - Tape & Reel (TR) 488-NCP139AFCTC05ADJT2GCT-ND - Cut Tape (CT) 488-NCP139AFCTC05ADJT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP139AFCTC05ADJT2G |
Description | IC REG LINEAR POS ADJ 1A 6WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | NCP139AFCTC05ADJT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
PSRR | 85dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.74400 | ¥47.44 |
25 | ¥4.45480 | ¥111.37 |
100 | ¥3.37750 | ¥337.75 |
250 | ¥2.87476 | ¥718.69 |
500 | ¥2.73094 | ¥1,365.47 |
1,000 | ¥2.08416 | ¥2,084.16 |
2,500 | ¥1.94038 | ¥4,850.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.86853 | ¥9,342.65 |
10,000 | ¥1.79666 | ¥17,966.60 |
25,000 | ¥1.77888 | ¥44,472.00 |