MCP1623T-I/MC | |
---|---|
DigiKey Part Number | MCP1623T-I/MCTR-ND - Tape & Reel (TR) MCP1623T-I/MCCT-ND - Cut Tape (CT) MCP1623T-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1623T-I/MC |
Description | IC REG PIC MICROCTRLR 1OUT 8DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1623T-I/MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, PIC® Microcontrollers | |
Voltage - Input | 0.8V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
25 | ¥4.59080 | ¥114.77 |
100 | ¥4.16560 | ¥416.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥4.16562 | ¥13,746.55 |