BLM15BB050SH1D | |
---|---|
DigiKey Part Number | BLM15BB050SH1D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM15BB050SH1D |
Description | FERRITE BEAD 5 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BB050SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 5 Ohms @ 100 MHz | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22066 | ¥2,206.60 |