TLV320DAC3203IRGER | |
---|---|
DigiKey Part Number | 296-50547-2-ND - Tape & Reel (TR) 296-50547-1-ND - Cut Tape (CT) 296-50547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3203IRGER |
Description | IC AMP CLASS AB STEREO 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC3203IRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.5V ~ 1.95V | |
Features | DAC, Depop, I2C, I2S, Microphone, Mute, SPI, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥13.76300 | ¥137.63 |
25 | ¥12.98640 | ¥324.66 |
100 | ¥11.06430 | ¥1,106.43 |
250 | ¥10.38916 | ¥2,597.29 |
500 | ¥9.09070 | ¥4,545.35 |
1,000 | ¥7.53225 | ¥7,532.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.70984 | ¥17,129.52 |
6,000 | ¥5.42434 | ¥32,546.04 |
15,000 | ¥5.22043 | ¥78,306.45 |